Lumberg PBS-001B Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP40, IP67 250 V ac

Get a bulk buy discount

Add 10 more to save £5.70

View bulk pricing options

Subtotal (1 unit)*

£5.56

(exc. VAT)

£6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,167 unit(s) ready to ship
  • Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.56-
10 - 24£4.99£5.70
25 - 49£4.56£25.00
50 - 99£4.16£70.00
100 +£3.88£168.00

*price indicative

RS Stock No.:
724-3324
Distrelec Article No.:
304-01-816
Mfr. Part No.:
PBS-001B-2
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

12 mm

Series

PBS-001B

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP40, IP67

Actuator Style

Button

Contact AC Voltage

250V ac

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL

Switch Contact Current

3A

COO (Country of Origin):
TW

Lumberg PBS Series Pushbutton Switches


Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.

Square faced 15.5mm bezel

12mm cut out

Solder tag termination

Mechanical life >10,000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy